842-038-559-108

Heilind Number:EDA842-038-559-108
Manufacturer:EDAC
Manufacturer Number:842-038-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-559-108

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector is a must-have for your electronic projects. With a current rating of 3 A, you can rest assured of reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Featuring a single row with 38 positions and a pitch of .1 inches, it guarantees efficient signal transmission. The copper alloy contact material and right-angle mount orientation further enhance its functionality. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the PCB connectors. Trust in its quality and make seamless connections with ease.