842-038-559-112

Heilind Number:EDA842-038-559-112
Manufacturer:EDAC
Manufacturer Number:842-038-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-559-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector is a reliable solution for demanding applications. With a sleek green housing and UL 94V-0 Diallyl Phthalate construction, it ensures both durability and safety. The copper alloy contact material and a 3A amperage rating guarantee efficient power transmission. Featuring a single row layout with 38 positions and a .1-inch pitch, it offers seamless connectivity. The right-angle mount orientation and compact design make it suitable for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various environments. Trust in our high-quality product to streamline your PCB connections effectively.