842-038-559-201

Heilind Number:EDA842-038-559-201
Manufacturer:EDAC
Manufacturer Number:842-038-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-559-201

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in vibrant Green. Designed for superior performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows and a total of 38 positions, it offers ample connectivity for your PCB projects. The Copper Alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its Right Angle mount orientation provides flexibility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connections with this essential component in PCB design.