842-038-559-203

Heilind Number:EDA842-038-559-203
Manufacturer:EDAC
Manufacturer Number:842-038-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-559-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a robust amperage rating of 3 A, it ensures reliable power transmission. The Copper Alloy contact material guarantees secure and efficient connections, while the double-row design with 38 positions offers ample connectivity options. Featuring a convenient right-angle mount orientation, it's perfect for space-saving installations. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding applications in various industries. Elevate your PCB connectivity with this top-of-the-line Card Edge Connector.