842-038-559-207

Heilind Number:EDA842-038-559-207
Manufacturer:EDAC
Manufacturer Number:842-038-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-559-207

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate and features two rows for efficient power transmission. Each of its 38 positions is meticulously crafted with Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Elevate your connectivity with this essential component, perfect for a variety of applications.