842-038-560-201

Heilind Number:EDA842-038-560-201
Manufacturer:EDAC
Manufacturer Number:842-038-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-560-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in a vibrant green hue. Designed for optimal performance, this connector features a 3A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With two rows and a pitch of .1 inches, it offers seamless integration on your board. The contact material, made of copper alloy, guarantees reliable conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is ideal for various applications in electronics and beyond. Upgrade your setup with this essential component for efficient board-to-board connectivity.