842-038-560-208

Heilind Number:EDA842-038-560-208
Manufacturer:EDAC
Manufacturer Number:842-038-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-560-208

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows and a total of 38 positions, it offers efficient and reliable connections. The copper alloy contacts ensure optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise positioning. Suitable for a wide range of environments, it can withstand temperatures ranging from -40 to 105 °C. Its straight mount orientation makes installation a breeze. Elevate your PCB connections with this essential component.