842-038-560-212

Heilind Number:EDA842-038-560-212
Manufacturer:EDAC
Manufacturer Number:842-038-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-560-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top-notch performance, this connector features a vibrant green color and dual rows for efficient power transmission. With a sturdy housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of durable Copper Alloy, it ensures reliable conductivity even in challenging environments. The .1-inch pitch and .2-inch row spacing offer precise positioning, while the 38 positions cater to diverse connectivity needs. Perfect for straight mounting, it guarantees seamless integration into your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial applications. Explore our extensive range of PCB connectors to discover more innovative solutions for your connectivity requirements.