842-039-500-101

Heilind Number:EDA842-039-500-101
Manufacturer:EDAC
Manufacturer Number:842-039-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-500-101

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed to withstand extreme temperatures ranging from -40 to 105 °C. Crafted with precision, this connector features a single row layout with 39 positions, ensuring efficient data transfer. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, guarantees durability and safety. Its copper alloy contacts offer reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide compatibility with various PCB layouts. Perfect for board to board connections, this connector is ideal for industrial applications requiring high amperage requirements of up to 3 A. With a straight mount orientation, installation is a breeze. Elevate your connectivity solutions with this essential component.