842-039-500-108

Heilind Number:EDA842-039-500-108
Manufacturer:EDAC
Manufacturer Number:842-039-500-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-500-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a reliable solution for demanding applications. Featuring a vibrant green color, this connector is not only visually distinctive but also stands out in performance with an amperage of 3 A. Crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures safety and durability. With a single row design and 39 positions, it offers ample connectivity opportunities. The contact material, Copper Alloy, guarantees efficient signal transmission. Thanks to a pitch of .1 in and row spacing of .2 in, precise alignment is easily achievable. Whether for straight or right-angle mounting, its versatile design accommodates various installation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your interconnect system with this essential component, perfect for applications in industries like telecommunications, automotive, and aerospace.