842-039-520-101

Heilind Number:EDA842-039-520-101
Manufacturer:EDAC
Manufacturer Number:842-039-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-520-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance under extreme conditions, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a single row layout and 39 positions, it offers seamless integration for your electronic projects. The copper alloy contacts ensure reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Trust in this connector for efficient and secure board-to-board connections, a must-have in any electronic setup.