842-039-520-104

Heilind Number:EDA842-039-520-104
Manufacturer:EDAC
Manufacturer Number:842-039-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-520-104

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for optimum performance, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient conductivity. The single-row design with 39 positions offers ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.