842-039-520-108

Heilind Number:EDA842-039-520-108
Manufacturer:EDAC
Manufacturer Number:842-039-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-520-108

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 39-position layout, with a single row configuration and a .1 inch pitch, facilitates seamless board-to-board connections. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector is engineered to excel even in extreme conditions. Its sleek green design not only adds a touch of aesthetic appeal but also signifies compliance with industry standards. Perfect for a wide range of applications, from industrial machinery to telecommunications equipment, this Card Edge Connector is a must-have component for your connectivity needs.