842-039-520-112

Heilind Number:EDA842-039-520-112
Manufacturer:EDAC
Manufacturer Number:842-039-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-520-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional heat resistance and durability. With a single row configuration and 39 positions, it offers seamless connectivity for your high-density PCB applications. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, it can be mounted straight for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore more of our superior quality connectors in the PCB and Board to Board categories.