842-039-521-101

Heilind Number:EDA842-039-521-101
Manufacturer:EDAC
Manufacturer Number:842-039-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-521-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, this connector features a single row of 39 positions with a .1-inch pitch and .2-inch row spacing. With a durable UL 94V-0 Diallyl Phthalate housing and corrosion-resistant Copper Alloy contacts, it ensures secure and efficient PCB-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Its straight mount orientation simplifies installation, making it a versatile and essential component in your electronic systems.