842-039-521-102

Heilind Number:EDA842-039-521-102
Manufacturer:EDAC
Manufacturer Number:842-039-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-521-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 39 positions, perfect for streamlined installations. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures reliable conductivity even in high-temperature environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The straight mount orientation offers versatility in integration, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your connectivity solutions with this essential component.