842-039-521-103

Heilind Number:EDA842-039-521-103
Manufacturer:EDAC
Manufacturer Number:842-039-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-521-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector not only stands out visually but also offers reliable power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees high durability and safety. With one row of 39 positions and a pitch of .1 inches, it ensures efficient signal transfer. The copper alloy contact material and straight mount orientation further enhance its conductivity and ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.