842-039-521-104

Heilind Number:EDA842-039-521-104
Manufacturer:EDAC
Manufacturer Number:842-039-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-521-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With a single row layout and 39 positions, it offers seamless connectivity for your electronic components. The Copper Alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Upgrade your system with the ultimate in quality and performance.