842-039-521-107

Heilind Number:EDA842-039-521-107
Manufacturer:EDAC
Manufacturer Number:842-039-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-521-107

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for secure board-to-board connections. Designed for high temperature environments, this connector features a green housing made from UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Boasting a single row layout with 39 positions and a pitch of .1 inches, it offers versatile connectivity options. The straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Trust in this connector for seamless and robust PCB connectivity.