842-039-521-108

Heilind Number:EDA842-039-521-108
Manufacturer:EDAC
Manufacturer Number:842-039-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-521-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 39 positions, ensuring seamless integration on your circuit board. The durable housing, made of UL 94V-0 rated Diallyl Phthalate, guarantees long-lasting reliability. Engineered for efficiency, it boasts a compact pitch of .1 inches and row spacing of .2 inches. The copper alloy contacts provide superior conductivity, while the straight mount orientation facilitates easy installation. With an impressive operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Elevate your PCB assembly with this essential component.