842-039-521-112

Heilind Number:EDA842-039-521-112
Manufacturer:EDAC
Manufacturer Number:842-039-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-521-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a sleek green finish. Designed for durability, this connector features a single row with 39 positions, each crafted with Copper Alloy for optimal conductivity. The UL 94V-0 Diallyl Phthalate housing ensures safety and reliability in high-temperature environments, with an operating range of -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise and efficient board-to-board connectivity. Choose the straight mount orientation for seamless integration. Perfect for a range of applications, this connector is a must-have for any electronics project.