842-039-523-101

Heilind Number:EDA842-039-523-101
Manufacturer:EDAC
Manufacturer Number:842-039-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-523-101

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green hue and a sleek straight-mount orientation. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable power transmission at a maximum of 3A. Featuring 39 positions in a single row, it offers seamless integration for your electronic projects. The tight pitch of .1 inches and row spacing of .2 inches guarantee precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Upgrade your connectivity solutions with this essential component from our range of high-quality PCB connectors.