842-039-523-102

Heilind Number:EDA842-039-523-102
Manufacturer:EDAC
Manufacturer Number:842-039-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-523-102

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for seamless integration, this connector features a single row with 39 positions, ensuring efficient data transfer. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees both durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for high-temperature environments. Whether for industrial or commercial use, this green connector with a straight mount orientation is a reliable choice for your connectivity needs. Upgrade your system with this essential component today.