842-039-523-103

Heilind Number:EDA842-039-523-103
Manufacturer:EDAC
Manufacturer Number:842-039-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-523-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for top performance in demanding environments, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and 39 positions, it offers seamless integration for your electronic assemblies. The copper alloy contacts ensure reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications. Trust in its durability and efficiency for seamless board-to-board connections in your projects.