842-039-523-104

Heilind Number:EDA842-039-523-104
Manufacturer:EDAC
Manufacturer Number:842-039-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-523-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring robustness and safety. With a single row configuration and 39 positions, it offers seamless connectivity for your electronic components. Crafted from Copper Alloy, the contacts guarantee reliable signal transmission. The compact .1-inch pitch and .2-inch row spacing make it ideal for dense PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for harsh environments. Trust in its 3A amperage and straight mount orientation for secure and efficient connections, meeting all your PCB connector needs.