842-039-523-107

Heilind Number:EDA842-039-523-107
Manufacturer:EDAC
Manufacturer Number:842-039-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-523-107

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for superior performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable conductivity and durability, even at elevated temperatures. Featuring a single row layout with 39 positions, it offers seamless integration onto your circuit board. The copper alloy contact material guarantees efficient power transfer, with a current rating of 3 A. With a pitch of .1 in and a row spacing of .2 in, precise alignment is effortless. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.