842-039-523-108

Heilind Number:EDA842-039-523-108
Manufacturer:EDAC
Manufacturer Number:842-039-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-523-108

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connector. This essential PCB connector in vibrant green features a single row with 39 positions, perfect for streamlined board-to-board connections. With a durable UL 94V-0 Diallyl Phthalate housing and reliable copper alloy contacts, it ensures optimal performance even in harsh environments. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees dependable functionality for a variety of applications. Trust in this essential component for robust and efficient connectivity solutions.