842-039-524-101

Heilind Number:EDA842-039-524-101
Manufacturer:EDAC
Manufacturer Number:842-039-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-524-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance in demanding conditions. With a single row design and a pitch of .1 inches, it offers seamless integration for board-to-board connections. The 39 positions provide ample space for secure linking, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications. Its vibrant green color adds a touch of visibility to your setup, making it easy to identify and maintain. Upgrade your connectivity with this essential component.