842-039-524-102

Heilind Number:EDA842-039-524-102
Manufacturer:EDAC
Manufacturer Number:842-039-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-524-102

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliability and performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row layout and a pitch of .1 inches, it offers seamless integration on your PCB. The 39 positions, each crafted from Copper Alloy, ensure efficient signal transmission. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Whether you're working on a new project or replacing existing components, this connector guarantees optimal connectivity for your devices. Explore our full range of PCB connectors for all your connectivity needs.