842-039-524-103

Heilind Number:EDA842-039-524-103
Manufacturer:EDAC
Manufacturer Number:842-039-524-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-524-103

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 39 positions, it offers efficient connectivity for your circuitry. The copper alloy contacts ensure secure and low-resistance transmissions, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Choose this straight-mount connector for seamless board-to-board connections in your electronic designs.