842-039-524-104

Heilind Number:EDA842-039-524-104
Manufacturer:EDAC
Manufacturer Number:842-039-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-524-104

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector boasts a rugged UL 94V-0 Diallyl Phthalate housing, ensuring durability even in extreme conditions. With a pitch of .1 inches and 39 positions, it offers seamless integration on your PCB. The copper alloy contact material guarantees reliable signal transmission, while the green color adds a touch of style to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to last. Perfect for board-to-board connections, it's a must-have for any electronics enthusiast. Elevate your project with this essential component.