842-039-524-107

Heilind Number:EDA842-039-524-107
Manufacturer:EDAC
Manufacturer Number:842-039-524-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-524-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 39 positions with a pitch of .1 inches, ensuring secure and efficient board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate in a sleek green color, offers both durability and safety. With a contact material of Copper Alloy and a current rating of 3A, it guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and rugged applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your PCB assembly with this high-quality connector, a must-have in any electronic project.