842-039-524-108

Heilind Number:EDA842-039-524-108
Manufacturer:EDAC
Manufacturer Number:842-039-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-524-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability even in high-temperature settings, while the Copper Alloy contacts offer a secure and efficient connection. With a single row configuration and a pitch of .1 inches, this connector is perfect for space-saving applications. Featuring 39 positions and a straight mount orientation, it guarantees seamless integration into your board-to-board setups. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a dependable choice for various industries. Upgrade your connectivity solutions with this essential component.