842-039-540-101

Heilind Number:EDA842-039-540-101
Manufacturer:EDAC
Manufacturer Number:842-039-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-540-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 39 positions, ensuring seamless board-to-board connections. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it offers efficient signal transfer. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB setup with this essential component.