842-039-540-102

Heilind Number:EDA842-039-540-102
Manufacturer:EDAC
Manufacturer Number:842-039-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-540-102

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Engineered for durability and performance, this connector boasts a 3 A amperage capacity and features UL 94V-0 Diallyl Phthalate housing for enhanced safety. With a single row design and Copper Alloy contact material, it ensures reliable power transmission. The .1 inch pitch and .2 inch row spacing accommodate precise board-to-board connections, with a total of 39 positions available. Suitable for straight mounting orientation, it operates seamlessly in a wide temperature range from -40 to 105°C. Trust in this essential component for your electronic setups, a perfect fit for various applications in the PCB industry.