842-039-540-104

Heilind Number:EDA842-039-540-104
Manufacturer:EDAC
Manufacturer Number:842-039-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-540-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and a total of 39 positions, it ensures seamless integration on your board. The contact material, crafted from durable Copper Alloy, guarantees reliable conductivity over time. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for a wide range of applications. Whether you're a tech enthusiast, DIY hobbyist, or professional engineer, this connector is a must-have in your toolkit. Elevate your connectivity game with this essential component.