842-039-540-107

Heilind Number:EDA842-039-540-107
Manufacturer:EDAC
Manufacturer Number:842-039-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-540-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking green. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, perfect for high-temperature environments. With a single row layout and 39 positions, it provides seamless board-to-board connections with a pitch of .1 inches and row spacing of .2 inches. Crafted from Copper Alloy, the contacts ensure reliable power transmission with an amperage rating of 3A. Ideal for various applications, it guarantees stable operation even in extreme temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for enhanced performance and longevity.