842-039-540-108

Heilind Number:EDA842-039-540-108
Manufacturer:EDAC
Manufacturer Number:842-039-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-540-108

Detailed Description

Upgrade your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row layout with 39 positions for seamless integration on your PCB. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and conductivity, even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. The sleek green color adds a touch of vibrancy to your setup, while the straight mount orientation simplifies installation. Trust in this connector for efficient and stable power delivery, with an amperage rating of 3A. Perfect for a variety of electronic applications, it's a must-have component for your next project. Upgrade to the future of connectivity with our Card Edge Connector.