842-039-541-101

Heilind Number:EDA842-039-541-101
Manufacturer:EDAC
Manufacturer Number:842-039-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-541-101

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout and 39 positions, it offers efficient and streamlined connections. The copper alloy contact material guarantees reliable conductivity, while the pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Suitable for straight mounting, it is perfect for a wide range of applications. Operating seamlessly within a temperature range of -40 to 105°C, it is a reliable choice for your connectivity needs. Upgrade your PCB setup with this essential component.