842-039-541-102

Heilind Number:EDA842-039-541-102
Manufacturer:EDAC
Manufacturer Number:842-039-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-541-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 39 positions, ideal for seamless board-to-board connectivity. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability under extreme conditions, while the copper alloy contacts guarantee efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, from industrial machinery to automotive electronics. Upgrade your connectivity solutions today with this high-quality, green-colored Card Edge Connector.