842-039-541-103

Heilind Number:EDA842-039-541-103
Manufacturer:EDAC
Manufacturer Number:842-039-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-541-103

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for reliable performance in tough conditions, this connector features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring durability and efficient power transfer. With a single row layout and 39 positions, it offers seamless integration into your PCB setup. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Upgrade your connectivity solutions today with this essential component.