842-039-541-104

Heilind Number:EDA842-039-541-104
Manufacturer:EDAC
Manufacturer Number:842-039-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-541-104

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in vibrant green. Designed for reliable performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring a secure and stable connection. With a single row configuration and 39 positions, it offers ample connectivity options for your electronic assemblies. The 0.1-inch pitch and 0.2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its quality and performance for seamless board-to-board connectivity. Elevate your PCB projects with this essential component.