842-039-541-107

Heilind Number:EDA842-039-541-107
Manufacturer:EDAC
Manufacturer Number:842-039-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-541-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this essential component features a vibrant green hue and is meticulously crafted from UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and 39 positions, it offers seamless integration for your electronic assemblies. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Trust in our Card Edge Connector to deliver superior functionality for your projects.