842-039-541-108

Heilind Number:EDA842-039-541-108
Manufacturer:EDAC
Manufacturer Number:842-039-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-541-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, it boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring optimal performance. With a single row layout and 39 positions, it offers ample connectivity for your PCB needs. The .1 inch pitch and .2 inch row spacing facilitate easy integration, while its straight mount orientation allows for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its quality for efficient board-to-board connectivity.