842-039-541-112

Heilind Number:EDA842-039-541-112
Manufacturer:EDAC
Manufacturer Number:842-039-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-541-112

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 39 positions, offering reliable power transmission at an amperage of 3A. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures secure and efficient data transfer. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Trust in this connector for seamless board-to-board connections that meet your high standards for performance and reliability.