842-039-542-101

Heilind Number:EDA842-039-542-101
Manufacturer:EDAC
Manufacturer Number:842-039-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-542-101

Detailed Description

Maximize efficiency and reliability in high-temperature environments with our Green High Temp Card Edge Connector. Designed for seamless PCB connectivity, this connector features 39 positions in a single row, with a pitch of .1 inches for precise alignment. Crafted from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures robust performance and durability. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for demanding industrial applications. The straight mount orientation and compact .2-inch row spacing make installation a breeze. Trust in this essential component for seamless board-to-board connections in your projects.