842-039-542-102

Heilind Number:EDA842-039-542-102
Manufacturer:EDAC
Manufacturer Number:842-039-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-542-102

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, a vital component for seamless PCB integration. Crafted from durable UL 94V-0 Diallyl Phthalate housing and featuring a single row design with 39 positions, it ensures reliable performance in high-temperature environments. The copper alloy contacts guarantee efficient power transmission, with a low pitch of .1 in and row spacing of .2 in allowing for precise connections. Operating flawlessly at temperatures ranging from -40 to 105 °C, this green connector is ideal for demanding industrial applications. Trust in its straight mount orientation to facilitate hassle-free installation, making it a crucial asset in your electronic setup. Elevate your connectivity solutions with this essential component.