842-039-542-104

Heilind Number:EDA842-039-542-104
Manufacturer:EDAC
Manufacturer Number:842-039-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-542-104

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable connectivity for your critical applications. With a single row layout and a total of 39 positions, it offers seamless integration on your circuit board. The green color coding and straight mount orientation make identification and installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a must-have component for industrial and high-heat settings. Trust in our connector to deliver exceptional quality and performance, meeting the stringent demands of your projects. Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable connectivity for your critical applications. With a single row layout and a total of 39 positions, it offers seamless integration on your circuit board. The green color coding and straight mount orientation make identification and installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a must-have component for industrial and high-heat settings. Trust in our connector to deliver exceptional quality and performance, meeting the stringent demands of your projects.