842-039-542-108

Heilind Number:EDA842-039-542-108
Manufacturer:EDAC
Manufacturer Number:842-039-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-542-108

Detailed Description

Upgrade your high-temperature PCB connections with our advanced Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row layout with 39 positions, perfect for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures both longevity and efficient signal transmission. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial applications. Trust in our high-quality connector for seamless and efficient PCB connections.