842-039-544-101

Heilind Number:EDA842-039-544-101
Manufacturer:EDAC
Manufacturer Number:842-039-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-544-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for efficiency and reliability, this green connector features a single row of 39 copper alloy contact positions with a pitch of .1 inches. Its UL 94V-0 Diallyl Phthalate housing ensures robust performance, even in harsh conditions ranging from -40 to 105°C. With a 3A amperage rating and straight mount orientation, it guarantees secure and stable PCB connections. Ideal for various applications, this connector is a crucial component for seamless board-to-board integration. Upgrade your connectivity solutions today.